Triad Magnetics VPL28-900

Power Transformer 3500VAC 25VA 8 Terminal Wire Lead Flange Mount
$ 13.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPL28-900.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsVPL25-1000
Power Transformer 3500VAC 25VA 8 Terminal Wire Lead Flange Mount
Triad MagneticsVPL24-1100
VPL Series 25 VA 2.08 A Dual Bobbin Insulated Chassis Mount Power Transformer
Triad MagneticsVPL12-2000
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 6.3/12.6VAC

Descriptions

Descriptions of Triad Magnetics VPL28-900 provided by its distributors.

Power Transformer 3500VAC 25VA 8 Terminal Wire Lead Flange Mount
Power Transformers Chassis, 25VA, 6Pin 28VDC@0.89A Series
TRANSFORMER PWR 28V 0.89A CHASSIS
POWER XFMR 28Vct@0.89A UL/cUL/TUV CHASSIS MOUNT
Transformers 28V@0.89A 14V@1.79A 25VA
PWR XFMR LAMINATED 25.0VA CHAS
Power Transformer; Secondary Voltages:2 X 14V; Power Rating:25Va; Current Rating:1.79A; Input Voltage:115Vac; Isolation Transformer Primary Voltages:1 X 115V, 2 X 230V; Output Current:1.79A; Supply Voltage:230V Rohs Compliant: Yes |Triad Magnetics VPL28-900

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG