Triad Magnetics VPL12-4000

Power Transformer 3500VAC 50VA 8 Terminal Wire Lead Flange Mount
$ 23.825
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPL12-4000.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF-18X
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 6.3 (CT)VAC, UL

Descriptions

Descriptions of Triad Magnetics VPL12-4000 provided by its distributors.

Power Transformer 3500VAC 50VA 8 Terminal Wire Lead Flange Mount
TRANSFORMER PWR 12.6V 3.97A CHASSIS
POWER XFMR 12.6Vct@3.97A UL/cUL/TUV CHASSIS MOUNT
Power Transformers 12.6 VCT W/LDS 50VA
PWR XFMR LAMINATED 50.0VA CHAS
Power Transformer; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:2 X 6.3V; Power Rating:50Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:7.94A; Isolation Voltage:3.5Kv Rohs Compliant: Yes |Triad Magnetics VPL12-4000

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG