Triad Magnetics VPL10-5000

Transformer, split bobbin, pri: 115/230V, sec: 50VA, 10V@5A, 5V@10A, leads, feet
$ 22.477
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPL10-5000.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.04%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics VPL10-5000 provided by its distributors.

Transformer, split bobbin, pri:115/230V, sec:50VA, 10V@5A, 5V@10A, leads, feet
Power Transformer 3500VAC 50VA 8 Terminal Wire Lead Flange Mount
10V 10A,5A Dual 50.0VA 115V,230V Dual , 57.15mm*101.6mm*65.09mm
POWER XFMR 10Vct@5A UL/cUL/TUV CHASSIS MOUNT
PWR XFMR LAMINATED 50.0VA CHAS
Power Transformer; Output Current:10A; Output Voltage:5V; Supply Voltage:230V; Power Rating:50VA; Series:World; Transformer Mounting:Chassis; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • VPL10-5000.