Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics TY-146P

TRIAD MAGNETICS TY-146P Audio Transformer, Line Matching, 600 ohm, 600 ohm, Through Hole

$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-146P.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Newark

element14

Electro Sonic

Inventory History

3 month trend:
-1.67%

CAD Models

Download Triad Magnetics TY-146P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -

Descriptions

Descriptions of Triad Magnetics TY-146P provided by its distributors.

TRIAD MAGNETICS TY-146P Audio Transformer, Line Matching, 600 ohm, 600 ohm, Through Hole
600, 150/150 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz to 15kHz Through Hole
1:1 Data/Voice Coupling 600Ω, 150/150Ω 14.5Ω, 22Ω 26dB 100W 600Ω, 150/150Ω 17Ω, 19Ω 1W 1.5kV 200Hz~15kHz TH DIP 34.93mm × 30.15mm × 30.15mm
TRANSFORMER, 1: 1, 600OHM/600OHM; Current Rating: -; Primary Impedance: 600ohm; Secondary Impedance: 600ohm; Transformer Mounting: Through Hole; Product Range: TY-14x Series; External Depth: 28.56mm; External Length / Height: 28

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-146P..
  • TY146P