Triad Magnetics SP-49

Audio Transformer 1: 1.42 1000Vrms 41Ohm Prim. DCR 98Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
$ 14.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-49.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-5.27%

CAD Models

Download Triad Magnetics SP-49 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics SP-49 provided by its distributors.

Audio Transformer 1:1.42 1000Vrms 41Ohm Prim. DCR 98Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
1:1.42 600¦¸ 98¦¸ 50W 300¦¸ 41¦¸ 50mW 1KV(RMS) @ 1 300Hz~100KHz 10.41mm*7.87mm*11.8mm
General Purpose Audio Transformer, GENERAL PURPOSE Application(s)
AUDIO XFMR 300ct:600 7.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-49 REV U
TRIAD MAGNETICS - SP-49 - AUDIO TRANSFORMER
Audio Transformers 300CT/600 XFMR PRI/SEC RED SPEC
Triad Audio Transformers 300CT
TRANS 300/600 OHM IMPEDNCE AUDIO
Audio Transformer; Transformer Type:Audio; Current Rating:7mA; Mounting Type:PCB Surface; Series:SP; Primary Impedance:300ohm; Secondary Impedance:600ohm; Frequency Max:100kHz; Frequency Min:300Hz; Output Power:50mW ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP49