Triad Magnetics N-9MG

Transformer, Step-Down; 1250VA; 230VAC Vi; 115VAC Vo; 10.85A Io; 5-5/16In.H; 4-1/2In.W
$ 236.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-9MG.

IHS

Datasheet1 page6 years ago

JRH Electronics

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.25%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2008-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics N-9MG provided by its distributors.

Transformer,Step-Down;1250VA;230VAC Vi;115VAC Vo;10.85A Io;5-5/16In.H;4-1/2In.W
TRANSFORMER, AUTO, ENCLOSED, 1, FREQ 50/60HZ, PRI 230VAC, SEC 115VAC, SEC 10.85A
POWER AUTO-XFMR 115V@10.85A 230V CHASSIS MT w/AC GROUND CORD & SOCKET
Power Transformer 1500Vrms 1.25kVA Wire Lead Flange Mount
230V Auto Transformer 115V 1250VA 152.4mm*88.9mm
AUTOTRANSFORMER NON-ISOL 1250 VA
XFRMR NON-ISOL 230V-115V 1250VA
Step-Up/Step-Down Auto Transformer; Voltage Function:Step-Down; Input Voltage:230V; Output Voltage:115V; Power Rating:1.25Kva; Output Current:10.85A; Isolation Voltage:1.5Kv; Transformer Mounting:Chassis Mount; Product Range:N Seriesrohs Compliant: Yes |Triad Magnetics N-9MG

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N9MG