Triad Magnetics N-90MD

Transformer, Isolation; 250 VA; 115 V (Primary), 115 V (Secondary AC); 6 ft.
$ 205.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-90MD.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.83%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics N-90MD provided by its distributors.

Transformer, Isolation; 250 VA; 115 V (Primary), 115 V (Secondary AC); 6 ft.
Power Transformer 1500Vrms 250VA 4 Terminal Wire Lead Flange Mount
POWER XFMR 115V@2.17A 115V CHASSIS MT w/AC GROUND CORD & SOCKET
Specialized Transformers ISOL XFMR 250VA115V MEDICAL APPLICATIONS
115V Isolation Transformer 115V 250VA
POWER XFMR 115V@2.17A 115V CHA
Isolation Transformer; Transformer Type:Power; Output Voltage:115VAC; Power Rating:250VA; Leaded Process Compatible:No; Output Current:2.17A; Peak Reflow Compatible (260 C):No; Primary Voltages:115V; Secondary Current Nominal:2.17A ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N-90-MD
  • N90MD