Triad Magnetics N-54MG

Transformer, Isolation, Enclosed, 1, Freq 50/60HZ, Pri 115VAC, Sec 115VAC, 7LBS.
$ 109.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-54MG.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.09%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics N-54MG provided by its distributors.

TRANSFORMER, ISOLATION, ENCLOSED, 1, FREQ 50/60HZ, PRI 115VAC, SEC 115VAC, 7LBS.
Power Transformer 1500Vrms 150VA Wire Lead Flange Mount
115V Isolation Transformer 115V 150VA 83.3mm*98.4mm
POWER XFMR 115V@1.3A 115V CHASSIS MT w/AC GROUND CORD & SOCKET
Transformers 115/115V 150VA TRANS W/ GROUND WIRE
POWER XFMR 115V@1.3A 115V CHAS
Isolation Transformer, 1X115V, 150Va; Chassis Mount Transformer Type:Safety Isolating; Secondary Voltages:115V; Power Rating:150Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:1.3A Rohs Compliant: Yes |Triad Magnetics N-54MG

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N54MG