Triad Magnetics N-4MG

Power Transformer 1500Vrms 150VA 6 Terminal Screw Terminal Flange Mount
$ 93.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-4MG.

IHS

Datasheet1 page6 years ago

JRH Electronics

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics N-4MG provided by its distributors.

Power Transformer 1500Vrms 150VA 6 Terminal Screw Terminal Flange Mount
POWER AUTO-XFMR 115V@1.3A 230V CHASSIS MT w/AC GROUND CORD & SOCKET: REV AI
Autotransformers Autotransform, 150W 115VACout, 230VACin
Transformers 230/115V 150VA XFMR STEP-UP/STEP-DOWN
AUTOTRANSFORMER NON-ISOL 150 VA
XFRMR NON-ISOL 230V-115V 150VA
Step-Up/Step-Down Auto Transformer; Voltage Function:Step-Down; Input Voltage:230V; Output Voltage:115V; Power Rating:150Va; Output Current:1.3A; Isolation Voltage:1.5Kv; Transformer Mounting:Chassis Mount; Product Range:N Series Rohs Compliant: Yes |Triad Magnetics N-4MG

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N4MG