Triad Magnetics N-1000MG

Power Transformer 1500Vrms 1kVA Wire Lead Flange Mount
$ 247.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-1000MG.

IHS

Datasheet1 page6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics N-1000MG provided by its distributors.

Power Transformer 1500Vrms 1kVA Wire Lead Flange Mount
TRIAD MAGNETICS N1000MG STEP-UP/STEP-DOWN AUTO TRANSFORMER
115V Auto Transformer 230V 1000VA 114.3mm*130.2mm
Specialized Transformers 115/230V 1000VA XFMR STEP-UP/STEP-DOWN
POWER AUTO-XFMR 230V@4.35A 115V CHASSIS MOUNT W/A
AUTOTRANSFORMER NON-ISOL 1000VA
Step-Up/Step-Down Autotransformer; Output Voltage:230V; Power Rating:1kVA; Output Current:4.35A; Transformer Mounting:Panel; Secondary Current Nom:4.35A; No. of Phases:1; Primary Voltages:1 x 115V; Mounting Type:Screw
Step-Up/Step-Down Auto Transformer; Voltage Function:Step-Up; Input Voltage:115V; Output Voltage:230V; Power Rating:1Kva; Output Current:4.35A; Isolation Voltage:1.5Kv; Transformer Mounting:Chassis Mount; Product Range:N Series Rohs Compliant: Yes |Triad Magnetics N1000MG

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N1000MG