Triad Magnetics MET-46-T

Audio Transformer 1: 1 1500Vrms 85Ohm Prim. DCR 110Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics MET-46-T.

IHS

Datasheet1 page12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+692%

CAD Models

Download Triad Magnetics MET-46-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics MET-46-T provided by its distributors.

Audio Transformer 1:1 1500Vrms 85Ohm Prim. DCR 110Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
AUDIO TRANSFORMER, 600 OHM, THROUGH HOLE; Current Rating: -; Primary Impedance: 600ohm; Secondary Impedance: 600ohm; Transformer Mounting: Through Hole; Product Range: -
Audio Transformer, 600 Ohm, Through Hole; Turns Ratio:1:1; Primary Impedance:600Ohm; Secondary Impedance:600Ohm; Secondary Power:50Mw; Frequency Max:100Khz; Isolation Voltage:1.5Kv; Dc Resistance Primary:85Ohm; Frequency Min:300Hz Rohs Compliant: Yes |Triad Magnetics MET-46-T

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MET46T