Triad Magnetics MET-39-T

Audio Transformer 3.16: 1 1000Vrms 55Ohm Prim. DCR 8Ohm Sec. DCR 4 Terminal Pin Thru-Hole
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics MET-39-T.

IHS

Datasheet1 page12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.87%

CAD Models

Download Triad Magnetics MET-39-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics MET-39-T provided by its distributors.

Audio Transformer 3.16:1 1000Vrms 55Ohm Prim. DCR 8Ohm Sec. DCR 4 Terminal Pin Thru-Hole
MET-39-T - IMPEDANCE MATCHING TRANSFORMER - 500O to 50O
3.16:1 Data/Voice Coupling 50¦¸ 8¦¸ 50W 500¦¸ 55¦¸ 50mW 1KV(RMS) @ 1Second 300Hz~100KHz DIP 10.4mm*7.87mm*11.8mm
General Purpose Audio Transformer
Audio Transformer, 500 Ohm, Through Hole; Turns Ratio:3.16:1; Primary Impedance:500Ohm; Secondary Impedance:50Ohm; Secondary Power:50Mw; Frequency Max:100Khz; Isolation Voltage:500V; Dc Resistance Primary:55Ohm; Frequency Min:300Hz Rohs Compliant: Yes |Triad Magnetics MET-39-T

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MET39T