Triad Magnetics FS12-1600

Power Transformer 2500Vrms 20VA 8 Terminal PC Pin Thru-Hole
$ 11.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FS12-1600.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics FS12-1600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics FS12-1600 provided by its distributors.

Power Transformer 2500Vrms 20VA 8 Terminal PC Pin Thru-Hole
Power Xfmr 12.6Vct@1.6A Ul/Cul 115/230V Split Pack Pcb Mount/Fs12-1600 Rohs Compliant: Yes |Triad Magnetics FS12-1600
Split Bobbin Power Transformer, 20VA
Power Transformers PC Mount, 20VA 12.6V CT@1.6A Series
Transformers 12.6VCT@1.0A XFMR DUAL PRIMARY 8 PIN
Transformer; 20VA; 1.6A; Pri:115/230V; Sec:12.6VCT; PC; 1-7/8In.W; 2-1/4In.L; 1-7/16In.H The Triad Split Pack™ split bobbin transformer from Triad Magnetics is an extremely versatile tool for PC board applications. Split Pack™ transformers are nonconcentrically wound — with primaries and secondaries side by side. Unlike the secondary-on-top-of primary designs of standard PC board transformers, the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. It is offered in a dual secondary configuration with either single or dual primaries.     Made in China  

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS-12-1600