Triad Magnetics FP40-300

Power Transformer 2000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 40V/20V Sec. Through Hole
$ 13.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FP40-300.

IHS

Datasheet1 page6 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics FP40-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2006-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics FP40-300 provided by its distributors.

Power Transformer 2000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 40V/20V Sec. Through Hole
20V(Parallel),40V(Series) 600mA,300mA Dual 12VA 115V,230V Dual DIP 63.5mm*50.8mm*26.97mm
Power Transformer 2000Vrms 12VA 8 Terminal PC Pin Thru-Hole
TRANSFORMER, 115/230V, PC MT, 12VA, 40V@.3A, 20V@.6A
Power Transformers PC Mount, 12VA, 6Pin 40VDC CT@0.3A Series
POWER XFMR 40Vct@0.300A UL/cUL FLAT PACK PCB MOUNT/FP40-300
Split Bobbin Power Transformer, 12VA
Flat Pack Transformers 40VCT@.3A 20V@.6A 12.0 VA
TRANSFORMER, ISO, 2 X 20V, 12VA
Transformer, Iso, 2 X 20V, 12Va; Pcb Transformer Type:Split Bobbin; Secondary Voltages:2 X 20V; Power Rating:12Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:300Ma; Isolation Voltage:2Kv Rohs Compliant: Yes |Triad Magnetics FP40-300

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG