Triad Magnetics FD8-48

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 48 (ct)vac
$ 21.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD8-48.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics FD8-48 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 48 (CT)VAC
Power Transformer 2500VAC 100VA 7 Terminal Quick Connect Flange Mount
POWER XFMR 48.0Vct@2.0A UL/cUL 115V/230 QUICK PACK w/LUGS/FD8-48 1
48V 2A Single 100VA 115V,230V Dual , 102.39mm*57.15mm*65.07mm
Power Transformers Chassis Mount, 100VA 48Vout, 115/230Vin
Split Bobbin Power Transformer, 100VA
World Series Transformers DUAL PRI 48VCT 2A
PWR XFMR LAMINATED 100VA CHAS MT
Transformer, Iso, 48V, 100Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:48V; Power Rating:100Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:2A Rohs Compliant: Yes |Triad Magnetics FD8-48

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG