Triad Magnetics FD8-36

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 36 (ct)vac
$ 21.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD8-36.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics FD8-36 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 36 (CT)VAC
Power Transformer 2500VAC 100VA 7 Terminal Quick Connect Flange Mount
Power Xfmr 36.0Vct@2.8A Ul/Cul 115V/230 Quick Pack W/Lugs/Fd8-36 Rohs Compliant: Yes |Triad Magnetics FD8-36
36V 2.8A Single 100VA 115V,230V Dual , 102.39mm*57.15mm*65.07mm
Power Transformers Chassis Mount, 100VA 36Vout, 115/230Vin
Split Bobbin Power Transformer, 100VA
PWR XFMR LAMINATED 100VA CHAS MT

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG