Triad Magnetics FD8-20

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 20 (ct)vac
$ 20.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD8-20.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics FD8-20 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 20 (CT)VAC
Power Transformer 2500VAC 100VA 7 Terminal Quick Connect Flange Mount
Transformer Rohs Compliant: Yes |Triad Magnetics FD8-20
POWER XFMR 20.0Vct@5.0A UL/cUL 115V/230 QUICK PACK w/LUGS/FD8-20
Power Transformers Chassis Mount, 100VA 20Vout, 115/230Vin
Split Bobbin Power Transformer, 100VA
Quick Pack Transformers 20VCT @ 5A DUAL PRI
PWR XFMR LAMINATED 100VA CHAS MT

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG