Chassis Mount Transformer, 30Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:120V; Power Rating:30Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:250Ma; Product Range:-Rohs Compliant: Yes |Triad Magnetics FD6-120
Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names: