Triad Magnetics FD6-10

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 10 (ct)vac
$ 12.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD6-10.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics FD6-10 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10 (CT)VAC
Power Transformer 2500VAC 30VA 7 Terminal Quick Connect Flange Mount
POWER XFMR 10.0Vct@3.0A UL/cUL 115V/230 QUICK PACK w/LUGS/FD6-10
10V 3A Single 30VA 115V,230V Dual , 82.55mm*42.85mm*49.2mm
Split Bobbin Power Transformer, 30VA
Transformers 10VCT@3A DUAL PRI 115/230V
PWR XFMR LAMINATED 30VA CHAS MT

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG