Triad Magnetics FD5-10

Transformer; 12VA; Chassis; Pri: 115/230V; Sec: 10VCT; Sec: 1.2A; Solder Lug; 50/60Hz
$ 10.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD5-10.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+248%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics FD5-10 provided by its distributors.

Transformer;12VA;Chassis;Pri:115/230V;Sec:10VCT;Sec:1.2A;Solder Lug;50/60Hz
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10 (CT)VAC
Power Transformer 2500VAC 12VA 7 Terminal Quick Connect Flange Mount
Power Xfmr 10.0Vct@1.2A Ul/Cul 115V/230 Quick Pack W/Lugs/Fd5-10 Rohs Compliant: Yes |Triad Magnetics FD5-10
10V 1.2A Single 12VA 115V,230V Dual , 71.42mm*34.93mm*41.28mm
Split Bobbin Power Transformer, 12VA
Transformers 12VA 10V CT @ 1.2A Dual Primary
PWR XFMR LAMINATED 12VA CHAS MT

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG