Triad Magnetics FD4-16

Transformer; 6VA; Chassis; Pri: 115/230V; Sec: 16VCT; Sec: 0.4A; Solder Lug; 50/60Hz
$ 10.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD4-16.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics FD4-16 provided by its distributors.

Transformer;6VA;Chassis;Pri:115/230V;Sec:16VCT;Sec:0.4A;Solder Lug;50/60Hz
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 16 (CT)VAC
Power Transformer 2500VAC 6VA 7 Terminal Quick Connect Flange Mount
POWER XFMR 16.0Vct@0.400A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-16
16V 400mA Single 6VA 115V,230V Dual , 65.07mm*31.75mm*34.93mm
Split Bobbin Power Transformer, 6VA
Transformers 16VCT .4A DUAL PRIM
PWR XFMR LAMINATED 6VA CHAS MT
Chassis Mount Transformer, 6Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:16V; Power Rating:6Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:400Ma; Product Range:- Rohs Compliant: Yes |Triad Magnetics FD4-16

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG