Triad Magnetics F8-28

Transformer; 100VA; Chassis; Pri: 115V; Sec: 28VCT; Sec: 3.6A; Solder Lug; 50/60Hz; 2-1/4In
$ 24.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F8-28.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F8-28 provided by its distributors.

Transformer;100VA;Chassis;Pri:115V;Sec:28VCT;Sec:3.6A;Solder Lug;50/60Hz;2-1/4In
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 28 (CT)VAC
Power Transformer 2500VAC 100VA 5 Terminal Quick Connect Flange Mount
POWER XFMR 28.0Vct@3.6A UL/cUL 115V QUICK PACK w/LUGS/F8-28
28V 3.6A Single 100VA 115V Single , 102.39mm*57.15mm*65.07mm
Power Transformers 100VA 28V CT @ 3.6A Chassis Mount
Split Bobbin Power Transformer, 100VA
PWR XFMR LAMINATED 100VA CHAS MT
Chassis Mount Transformer, 100Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:28V; Power Rating:100Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:3.6A Rohs Compliant: Yes |Triad Magnetics F8-28

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG