Triad Magnetics F8-16

Transformer, Power, Config Bobbin, 1, Freq 50/60HZ, Pri 115VAC, Sec 16 (ct)vac
$ 21.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F8-16.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F8-16 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 16 (CT)VAC
Power Transformer 2500VAC 100VA 5 Terminal Quick Connect Flange Mount
Power Xfmr 16.0Vct@6.25A Ul/Cul 115V Quick Pack W/Lugs/F8-16 Rohs Compliant: Yes |Triad Magnetics F8-16
16V 6.25A Single 100VA 115V Single , 102.39mm*57.15mm*65.07mm
Power Transformers Chassis Mount, 100VA 16VDCout, 115VACin
Split Bobbin Power Transformer, 100VA
PWR XFMR LAMINATED 100VA CHAS MT

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG