Triad Magnetics F16-2250

Power Transformer Single Prim. Dual Sec. 115V Prim. 16V/8V Sec. Through Hole
$ 15.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F16-2250.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics F16-2250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F16-2250 provided by its distributors.

Power Transformer Single Prim. Dual Sec. 115V Prim. 16V/8V Sec. Through Hole
POWER TRANSFORMER 16.0V AT 2.25A UL/CUL-115V SPLIT PACK PCB MOUNT/F16-2250
8V(Parallel),16V(Series) 4.5A,2.25A Dual 36VA 115V Single 66.8mm*55.55mm*39.62mm
Power Transformer 2500Vrms 36VA 6 Terminal PC Pin Thru-Hole
LASS 2/3 TRANSFORMER 115V to 8V, 50/60 Hz
Split Bobbin Power Transformer, 36VA
Transformers 16VCT@2.25A 8V@4.5A SINGLE PRIMARY 6PIN
TRANSFORMER 8V 4.5A SNGL PRIMARY

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG