Triad Magnetics F16-150

Transformer; 2.5VA; Sec: Ser 0.150A, Par 0.300A; Pri: 115/230V; Sec: Ser 16VCT, Par 8V
$ 5.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F16-150.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics F16-150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF10-250
Transformer;2.5VA;Sec:Ser 0.250A,Par 0.500A;Pri:115V;Sec:Ser 10VCT,Par 5V;PC

Descriptions

Descriptions of Triad Magnetics F16-150 provided by its distributors.

Transformer;2.5VA;Sec:Ser 0.150A,Par 0.300A;Pri:115/230V;Sec:Ser 16VCT,Par 8V
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 8/16VAC, PCB
Power Transformer 2500Vrms 2.5VA 6 Terminal PC Pin Thru-Hole
2.5 VA 115 V 50/60 Hz Radial Power Signal Magnetic Transformer
8V(Parallel),16V(Series) Dual 2.5VA 115V Single 34.93mm*28.58mm*30.15mm
POWER XFMR 16.0Vct@0.150A UL/cUL 115V SPLIT PACK PCB MOUNT/
Split Bobbin Power Transformer, 2.5VA
Transformers 16VCT@15A 8V@3A SINGLE PRIMARY 6PIN
Power Transformer; Pcb Transformer Type:Split Bobbin; Secondary Voltages:2 X 8V; Power Rating:2.5Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Dual Secondary; Current Rating:300Ma; Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics F16-150

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG