Triad Magnetics F-93X

Power Transformer 7.0V-40.0V At 0.750A 115V Chassis Mount W/LEADS/F-93X
$ 25.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-93X.

Master Electronics

Datasheet1 page7 years ago
Datasheet1 page12 years ago

IHS

Newark

Inventory History

3 month trend:
-3.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-93X provided by its distributors.

POWER TRANSFORMER 7.0V-40.0V AT 0.750A 115V CHASSIS MOUNT W/LEADS/F-93X
Power Transformer 54VA Wire Lead Flange Mount
Power Transformers Chassis, Universal 7-40V/115V/3.56 Inch
Transformers 115V .75A PWR XFMR UNIVERSAL
PWR XFMR LAMINATED VARIES CHAS
Power Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:40V; Power Rating:-; Frequency Range:60Hz; Winding Type:Universal Winding; Current Rating:750Ma; Transformer Terminals:Wire Leaded; Input Voltage:115Vac Rohs Compliant: Yes |Triad Magnetics F-93X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F93X