Power Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:40V; Power Rating:-; Frequency Range:60Hz; Winding Type:Universal Winding; Current Rating:300Ma; Transformer Terminals:Wire Leaded; Input Voltage:115Vac Rohs Compliant: No |Triad Magnetics F91X
Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:
TRIAD
TRIA
TRIAD MAGNETIC
TRIAD MAGNET
Triad Semiconductor
MAGNETEK INC
TRIAD MAG
Part Number Aliases
This part may be known by these alternate part numbers: