Triad Magnetics F-90X

10V, 20V, 40V 100mA Single, 7.2VA 115V Multiple Taps, Single , 71.42mm*41.28mm*41.28mm
$ 9.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-90X.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+4.62%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-90X provided by its distributors.

10V,20V,40V 100mA Single, 7.2VA 115V Multiple Taps,Single , 71.42mm*41.28mm*41.28mm
Power Transformer 1500Vrms 7.2VA Wire Lead Flange Mount
POWER XFMR 7.0V-40.0Vct@0.100A 115V CHASSIS MOUNT w/LEADS
Power Transformers 10-20VCT/40VCT .1ADC PRI 115VAC
PWR XFMR LAMINATED VARIES CHAS
Power Transformer; Primary Voltages:1 x 115V; Secondary Voltages:1 x 40V; Current Rating:100mA; Transformer Mounting:Panel; Peak Reflow Compatible (260 C):No; Transformer Type:Power; Supply Voltage:115VAC; Output Voltage:40VAC
Power Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:40V; Power Rating:-; Frequency Range:60Hz; Winding Type:Universal Winding; Current Rating:100Ma; Transformer Terminals:Wire Leaded; Input Voltage:115Vac Rohs Compliant: Yes |Triad Magnetics F90X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F90X