Triad Magnetics F-7X

Power Transformer 1500Vrms 15VA 5 Terminal Wire Lead Flange Mount
$ 11.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-7X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.51%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-7X provided by its distributors.

Power Transformer 1500Vrms 15VA 5 Terminal Wire Lead Flange Mount
TRANSFORMER, CHASSIS MT, 115V, 5V@3A | Triad Magnetics F-7X
POWER XFMR 5.0Vct@3.0A 115V CHASSIS MOUNT w/LEADS
Power Transformers 5V CT 3A PWR XFMR PRI 115VAC
5V 3A Single 15VA 115V Single , 134.92mm*50.8mm*49.2mm
CHASSIS MOUNT POWER TRANSFORMER
PWR XFMR LAMINATED 15VA CHAS MT
Transformer, Iso, 5V, 15Va; Potencia Nominal:15Va; Transformador De Aislamiento Tensión Primaria:1 X 115V; Tensiones Del Secundario:1 X 5V; Intensidad Nominal:3A; Tipo De Conector:- |Triad Magnetics F-7X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F7X