Triad Magnetics F-59X

Power Transformer 1500Vrms 24VA 5 Terminal Wire Lead Flange Mount
$ 11.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-59X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+733%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-59X provided by its distributors.

Power Transformer 1500Vrms 24VA 5 Terminal Wire Lead Flange Mount
Power Transformers Chassis, 1 Secondary 60Vout, 115Vin, 0.4A
POWER XFMR 60.0Vct@0.400A 115V CHASSIS MOUNT w/LEADS
PWR XFMR LAMINATED 24VA CHAS MT
Power Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:60V; Power Rating:25Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:400Ma; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-59X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F59X