Triad Magnetics F-400U

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 24/48VAC, Ul
$ 50.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-400U.

IHS

Datasheet1 page6 years ago
Datasheet1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-400U provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24/48VAC, UL
24V(Parallel),48V(Series) 6A,3A Dual 144VA 115V,230V Dual , 88.9mm*79.38mm*120.65mm
Power Transformer 1500Vrms 144VA 8 Terminal Solder Flange Mount
POWER XFMR 48.0Vct@3.0A 115/230V CHASSIS MOUNT w/LUGS
CHASSIS MOUNT POWER TRANSFORMER
Transformers XFMR CHAS 48VCT 3A
PWR XFMR LAMINATED 144VA CHAS MT
Bobbins Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:2 X 24V; Power Rating:144Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:6A; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-400U

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F400U