Triad Magnetics F-3X

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 25 (ct)vac, Sec 10A
$ 19.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-3X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.33%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-3X provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 25 (CT)VAC, SEC 10A
Power Transformer 1500Vrms 25VA 5 Terminal Wire Lead Flange Mount
POWER XFMR 2.5Vct@10.0A 115V CHASSIS MOUNT w/LEADS/F-3X
2.5V 10A Single 25VA 115V Single , 95.25mm*53.97mm*57.94mm
Power Transformers 2.5V CT 10A PWR XFR
PWR XFMR LAMINATED 25VA CHAS MT
Transformer, Iso, 2.5V, 25Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:2.5V; Power Rating:25Va; Frequency Range:60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:10A; Isolation Voltage:3Kv Rohs Compliant: Yes |Triad Magnetics F-3X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3X