Triad Magnetics F-399U

Power Transformer 1500Vrms 192VA 8 Terminal Solder Flange Mount
$ 40.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-399U.

IHS

Datasheet1 page6 years ago
Datasheet1 page0 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2006-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-399U provided by its distributors.

Power Transformer 1500Vrms 192VA 8 Terminal Solder Flange Mount
POWER TRANSFORMER 24.0V AT 6.0A 115/230V CHASSIS MOUNT W/LUGS
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
CHASSIS MOUNT POWER TRANSFORMER
Split Pack Transformers 24V CT 6A XFMR
PWR XFMR LAMINATED 192VA CHAS MT
Bobbins Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:2 X 12V; Power Rating:144Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:12A; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-399U

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F399U