Triad Magnetics F-375P

Power Transformer 28.0VCT@0.800A 115V/230 Pcb Mount - BULK/F-375P Rev G
$ 9.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-375P.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-34.88%

CAD Models

Download Triad Magnetics F-375P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-375P provided by its distributors.

POWER TRANSFORMER 28.0Vct@0.800A 115V/230 PCB MOUNT - BULK/F-375P REV G
Power Transformer 1500Vrms 24VA 8 Terminal PC Pin Thru-Hole
14V(Parallel),28V(Series) Dual 24VA 115V,230V Dual 41.28mm*57.15mm*34.93mm
Split Bobbin Power Transformer, 24VA
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Power Transformers 115/230V 28VCT .8A DUAL PRIM/SEC
POWER TRANSFORMER 28.0Vct@0.80
Transformer, 24Va, 2X115V, 2X14V; Pcb Transformer Type:Safety Isolating; Secondary Voltages:2 X 14V; Power Rating:24Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:1.6A Rohs Compliant: Yes |Triad Magnetics F375P

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F375P