Triad Magnetics F-31X

Power Transformer 1500Vrms 30VA 5 Terminal Wire Lead Flange Mount
$ 15.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-31X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-31X provided by its distributors.

Power Transformer 1500Vrms 30VA 5 Terminal Wire Lead Flange Mount
Power Transformers Chassis, 1 Secondary 10Vout, 115Vin, 3A
POWER XFMR 10.0Vct@3.0A 115V CHASSIS MOUNT w/LEADS
10V 3A Single 30VA 115V Single , 95.25mm*53.98mm*54.76mm
TRANSFORMER, CHAS MT, 115V, 10V@3A, LEADS
CHASSIS MOUNT POWER TRANSFORMER
Power Transformers 10.0CT V 3.0A
PWR XFMR LAMINATED 30VA CHAS MT
Transformer, Iso, 10V, 30Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:10V; Power Rating:30Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:3A; Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics F-31X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F31X