CHASSIS MOUNT TRANSFORMER, 3.8VA; Chassis Mount Transformer Type:Isolating; Secondary Voltages:6.3V; Power Rating:3.8VA; Frequency Range:50Hz / 60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:600mA RoHS Compliant: Yes
Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:
TRIAD
TRIA
TRIAD MAGNETIC
TRIAD MAGNET
Triad Semiconductor
MAGNETEK INC
TRIAD MAG
Part Number Aliases
This part may be known by these alternate part numbers: