Triad Magnetics F-3132P

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 7.5/15VAC, Pcb
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-3132P.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+32.14%

CAD Models

Download Triad Magnetics F-3132P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-3132P provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 7.5/15VAC, PCB
Power Transformer 1500Vrms 1.5VA 8 Terminal PC Pin Thru-Hole
POWER TRANSFORMER 15.0Vct@0.100A 115V/230 PCB MOUNT
Split Bobbin Power Transformer, 1.5VA
Power Transformers 15VCT@.1A 7.5V@.2A DUAL PRI DUAL SEC
POWER TRANSFORMER 15.0Vct@0.10
Transformer, Iso, 2 X 7.5V, 1.5Va; Potencia Nominal:1.5Va; Transformador De Aislamiento Tensión Primaria:2 X 115V; Tensiones Del Secundario:115V, 230V; Intensidad Nominal:100Ma; Tipo De Conector:- |Triad Magnetics F-3132P

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3132P