Triad Magnetics F-28U

Power Transformer 3000Vrms 187.5VA 6 Terminal Wire Lead Flange Mount
$ 69.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-28U.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-88.24%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-28U provided by its distributors.

Power Transformer 3000Vrms 187.5VA 6 Terminal Wire Lead Flange Mount
TRANSFORMER, CHASSIS MT, 115V, 7.5V@25A | Triad Magnetics F-28U
POWER XFMR 6.3Vct/7.5Vct@25.0A 115V CHASSIS MOUNTREV Z
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Split Bobbin Power Transformer
Transformers 7.5 or 6.3CT V 25.0A
POWER XFMR CHASSIS MOUNT W/LEADS
PWR XFMR LAMINATED 187.5VA CHAS
Power Transformer; Transformer Type:Power; Output Voltage:6VAC; Power Rating:187.5VA; Leaded Process Compatible:No; Mounting Type:Chassis; Output Current:25A; Peak Reflow Compatible (260 C):No; Series:F; Supply Voltage:115V ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F28U.