Triad Magnetics F-259U

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115VAC, Sec 20 (ct)vac, Ul
$ 50.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-259U.

IHS

Datasheet1 page6 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-58.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-259U provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 20 (CT)VAC, UL
Power Transformer 1500Vrms 200VA 5 Terminal Wire Lead Flange Mount
Transformer;pri: 115V;sec: 20VCT 10A;leads
POWER XFMR 20.0Vct@10.0A 115V CHASSIS MOUNT w/LEADS
20V Single 200VA 115V Single , 87.3mm*88.9mm*104.77mm
Transformers XFMR 20V 10A 4X3X3
PWR XFMR LAMINATED 200VA CHAS MT

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F259U