Triad Magnetics F-253U

Power Transformer 1500Vrms 84VA 5 Terminal Wire Lead Flange Mount
$ 30.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-253U.

IHS

Datasheet1 page6 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-253U provided by its distributors.

Power Transformer 1500Vrms 84VA 5 Terminal Wire Lead Flange Mount
Transformer Rohs Compliant: No |Triad Magnetics F-253U
POWER XFMR 14.0Vct@6.0A 115V CHASSIS MOUNT w/LEADS
Split Bobbin Power Transformer, 84VA
Power Transformers 115VAC 14.0CT 6.0A PRI 115VAC
CHASSIS MOUNT POWER TRANSFORMER
PWR XFMR LAMINATED 84VA CHAS MT

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F253U