Triad Magnetics F-220U

Power Transformer 1500Vrms 72VA 4 Terminal Wire Lead Flange Mount
$ 29.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-220U.

IHS

Datasheet1 page6 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-20.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-220U provided by its distributors.

Power Transformer 1500Vrms 72VA 4 Terminal Wire Lead Flange Mount
Power Transformer 6.0A 50/60 Hz 72 VA
Power Transformers 12.0V 6.0A 60Hz Single Sec.
Power Transformers Chassis, 1 Secondary 12Vout, 115Vin, 6A
TRANSFORMER, CHAS MT, 115V, 12V@.6A, LEADS
POWER XFMR 12.0V@6.0A 115V CHASSIS MOUNT w/LEADS
CHASSIS MOUNT POWER TRANSFORMER
PWR XFMR LAMINATED 72VA CHAS MT
Transformer, Iso, 12V, 72Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:12V; Power Rating:72Va; Frequency Range:60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:6A; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-220U

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F220U