Triad Magnetics F-211Z

24V(Parallel), 48V(Series) 1.5A, 250mA Dual 12VA 115V, 230V Dual , 73.03mm*44.45mm*60.33mm
$ 15.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-211Z.

IHS

Datasheet1 page6 years ago
Datasheet1 page0 years ago

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-211Z provided by its distributors.

24V(Parallel),48V(Series) 1.5A,250mA Dual 12VA 115V,230V Dual , 73.03mm*44.45mm*60.33mm
Power Transformer 1500Vrms 12VA 8 Terminal Solder Flange Mount
POWER TRANSFORMER 48.0V AT 0.250A 115/230V CHASSIS MOUNT W/LUGS
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Transformers 12VA 12.0V CT @ 1.0A Chassis Mount
CHASSIS MOUNT POWER TRANSFORMER
PWR XFMR LAMINATED 12VA CHAS MT
Bobbins Transformer; Output Current:.5A; Output Voltage:24V; Supply Voltage:230V; Power Rating:12W; Series:F; Transformer Type:Power; Transformer Mounting:Chassis; Current Rating:0.25 Series/0.5 Prllel A; External Depth:1.750" ;RoHS Compliant: No

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F-211Z.
  • F211Z