Triad Magnetics F-189X

Power Transformer 1500Vrms 17.5VA 5 Terminal Wire Lead Flange Mount
$ 14.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-189X.

IHS

Datasheet1 page6 years ago
Datasheet3 pages0 years ago

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-3.45%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-189X provided by its distributors.

Power Transformer 1500Vrms 17.5VA 5 Terminal Wire Lead Flange Mount
POWER TRANSFORMER 35.0V AT 0.500A 115V CHASSIS MOUNT W/LEADS
Power Transformers 35V CT 0.5A PWR XFMR
CHASSIS MOUNT POWER TRANSFORMER
POWER XFMR 35.0Vct@0.500A 115V
PWR XFMR LAMINATED 17.5VA CHAS
Power Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:35V; Power Rating:17.5Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:500Ma; Isolation Voltage:1.5Kv Rohs Compliant: No |Triad Magnetics F-189X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F189X