Triad Magnetics F-118X

Power Transformer 1500Vrms 16.8VA 5 Terminal Wire Lead Flange Mount
$ 14.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-118X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-118X provided by its distributors.

Power Transformer 1500Vrms 16.8VA 5 Terminal Wire Lead Flange Mount
Power Transformer; Output Current:0.7A; Output Voltage:24V; Supply Voltage:115V; Series:F; Transformer Type:Power; Transformer Mounting:Chassis; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Transformer; Chassis; Pri:115V; Sec:24VCT; Sec:0.7A; Lead; 50/60Hz; 3-1/4In.In.W; 2In.In Triad Magnetics offers a full choice of TRIAD power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low-level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations. Connections: Leads.     The power supply transformers for direct use or in transformer, rectifier, or filter circuits.other available secondary voltages include control, filament and low level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations.  

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F118X