Triad Magnetics F-114X

Transformer, Chassis Mount, 115 V 60 Hz Pri, 12 V @ 0.7 A Sec, 7" Leads, 0.8 lbs
$ 10.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-114X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Jameco

Electro Sonic

Inventory History

3 month trend:
-29.91%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-114X provided by its distributors.

Transformer, Chassis Mount, 115 V 60 Hz Pri, 12 V @ 0.7 A Sec, 7" Leads, 0.8 lbs
Power Transformer 1500Vrms 8.4VA 4 Terminal Wire Lead Flange Mount
Power Transformer 0.7A 60 Hz 8.4 VA
Power Transformer Laminated 8.4VA Chassis Mount
12V 700mA Single 8.4VA 115V Single , 71.42mm*41.28mm*41.28mm
POWER XFMR 12.0V@0.700A 115V CHASSIS MOUNT w/LEADS
Power Transformers 12V 0.7A PWR XFMR PRI 115VAC
PWR XFMR LAMINATED 8.4VA CHAS MT
Transformer, Iso, 12V, 8.4Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:12V; Power Rating:8.4Va; Frequency Range:60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:700Ma; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-114X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F114X