Triad Magnetics F-112X

Power Transformer 14.0VCT@0.250A 115V-CHASSIS Mount W/LEADS/F-112X Rev L
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-112X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics F-112X provided by its distributors.

POWER TRANSFORMER 14.0VCT@0.250A 115V-CHASSIS MOUNT W/LEADS/F-112X REV L
Power Transformer 1500Vrms 3.5VA 5 Terminal Wire Lead Flange Mount
Power Transformers 14.0V CT .25A XFMR PRI 115VAC
14V Single 3.5VA 115V Single 14V , 60.33mm*34.93mm*34.93mm
CHASSIS MOUNT POWER TRANSFORMER
PWR XFMR LAMINATED 3.5VA CHAS MT
POWER TRANSFORMER; Chassis Mount Transformer Type:Isolating; Secondary Voltages:14V; Power Rating:3.5VA; Frequency Range:50Hz / 60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:250mA; Isolation Voltage
Power Transformer; Output Current:0.25A; Output Voltage:14V; Supply Voltage:115V; Series:F; Transformer Type:Power; Transformer Mounting:Chassis; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F112X