Triad Magnetics CST206-3T

Current Transformer 1: 300CT 12.4Ohm Prim. DCR 130000uH Prim. 70000mA Prim. 3 Terminal PC Pin Thru-Hole
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics CST206-3T.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-14.68%

CAD Models

Download Triad Magnetics CST206-3T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics CST206-3T provided by its distributors.

Current Transformer 1:300CT 12.4Ohm Prim. DCR 130000uH Prim. 70000mA Prim. 3 Terminal PC Pin Thru-Hole
CURRENT TRANSFORMER CONFIG ENCAPSULATED 1 FREQ 20-200KHZ PRI 70A PCB UL
CST Series 130 mH 12.4 Ohm DCR 70 A 300CT Through Hole Current Sense Transformer
70A 130mH 20KHz~200KHz 6KV¦Ìs 12.4¦¸ 300:1 27.31mm*10.16mm*31.12mm
Audio & Signal Transformers 70mH 130A SENSING CENTER TAPPED
Current Sense Transformer, 70A
CURRENT SENSE 130.0mH 300Tct E
Current Sense Transformer; Turns Ratio:1:300Ct; Inductance:130Mh; Primary Current:70A; Et Constant:6000Vµs; Frequency Range:20Khz To 200Khz; Dc Resistance Secondary:12.4Ohm; Dc Resistance Primary:-; Transformer Mounting:Through Hole Rohs Compliant: Yes |Triad Magnetics CST206-3T

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG