Triad Magnetics CST206-2A

Current Transformer 1: 200 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 2 Terminal PC Pin Thru-Hole
$ 4.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics CST206-2A.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-72.79%

CAD Models

Download Triad Magnetics CST206-2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsCST206-2T
CST Series 56 mH 3.5 Ohm DCR 80 A 200CT Through Hole Current Sense Transformer
Triad MagneticsCST306-3T
Current Transformer 1:200CT 3.75Ohm Prim. DCR 55000uH Prim. 25000mA Prim. 3 Terminal PC Pin Thru-Hole
Triad MagneticsCST306-3A
CST Series 55 mH 3.75 Ohm DCR 25 A 200:1 Through Hole Current Sense Transformer

Descriptions

Descriptions of Triad Magnetics CST206-2A provided by its distributors.

Current Transformer 1:200 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 2 Terminal PC Pin Thru-Hole
CURRENT TRANSFORMER CONFIG ENCAPSULATED 1 FREQ 20-200KHZ PRI 80A PCB UL
CST Series 56 mH 3.5 Ohm DCR 80 A 200:1 Through Hole Current Sense Transformer
80A 56mH 20KHz~200KHz 4KV¦Ìs 3.5¦¸ 200:1 27.31mm*10.16mm*31.12mm
Current Sense Transformers 56mH 80A SENSING
Current Sense Transformer, 80A
Current Sense Transformer; Turns Ratio:1:200; Inductance:56Mh; Primary Current:80A; Et Constant:4000Vµs; Frequency Range:20Khz To 200Khz; Dc Resistance Secondary:3.5Ohm; Dc Resistance Primary:-; Transformer Mounting:Through Hole Rohs Compliant: Yes |Triad Magnetics CST206-2A

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG