Triad Magnetics CST206-1A

CST Series 14 mH 0.58 Ohm DCR 110 A 100: 1 Through Hole Current Sense Transformer
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics CST206-1A.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+85.51%

CAD Models

Download Triad Magnetics CST206-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsCST306-2A
Transformer; Current Sense; Config Encapsulated; 1; Freq 20-200kHz; Pri 25A; PCB; UL

Descriptions

Descriptions of Triad Magnetics CST206-1A provided by its distributors.

CST Series 14 mH 0.58 Ohm DCR 110 A 100:1 Through Hole Current Sense Transformer
CURRENT TRANSFORMER CONFIG ENCAPSULATED 1 FREQ 20-200KHZ PRI 110A PCB UL
Current Transformer 1:100 0.58Ohm Prim. DCR 14000uH Prim. 11000mA Prim. 2 Terminal PC Pin Thru-Hole
CURR SENSE XFMR 110A T/H / 110 A Current Sense Transformer 20kHz ~ 200kHz 580mOhm Max 14 mH Through Hole
110A 14mH 20KHz~200KHz 2KV¦Ìs 580m¦¸ 100:1 27.31mm*10.16mm*31.12mm
Current Sense Transformers 14mH 110A SENSING
Current Sense Transformer, 110A
IC MCU 32BIT 128KB FLASH 64LQFP
CURRENT SENSE 14.0mH 100T ENCA
Current Sense Transformer; Turns Ratio:1:100; Inductance:14Mh; Primary Current:110A; Et Constant:2000Vµs; Frequency Range:20Khz To 200Khz; Dc Resistance Secondary:0.58Ohm; Dc Resistance Primary:-; Transformer Mounting:Through Hole Rohs Compliant: Yes |Triad Magnetics CST206-1A

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG