Triad Magnetics CST-1010

Current Transformer 1000: 1 40Ohm Prim. DCR 10000mA Prim. 3 Terminal PC Pin Thru-Hole
$ 4.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics CST-1010.

IHS

Datasheet2 pages0 years ago

Master Electronics

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.39%

CAD Models

Download Triad Magnetics CST-1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics CST-1010 provided by its distributors.

Current Transformer 1000:1 40Ohm Prim. DCR 10000mA Prim. 3 Terminal PC Pin Thru-Hole
CST Series 40 Ohm DCR 10A 1000:1 Through Hole 50/60 Hz Current Sense Transformer
CURRENT TRANSFORMER CONFIG ENCAPSULATED 1 FREQ 50/60HZ PRI 10A THRU-HOLE
CURRENT SENSE TRANSFORMER,PRIMARY CURRENT: 10 AMPS
Current Sense Transformer, 10A, 1000:1
Current Sense Transformers 10A 100 ohms
10A 50Hz,60Hz 40¦¸ 1000:1 23.5mm*12mm*24.8mm
Transformer, 1000:1, 10A, 40Ohm; Turns Ratio:1:1000; Inductance:-; Primary Current:10A; Et Constant:-; Frequency Range:50Hz To 60Hz; Dc Resistance Secondary:40Ohm; Dc Resistance Primary:-; Transformer Mounting:Through Hole Rohs Compliant: Yes |Triad Magnetics CST-1010

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CST1010